LAPP EPIC® H-K Inserts
LAPP EPIC® H-K Inserts are combination power and control connector inserts designed for EPIC rectangular connector systems. These inserts consolidate power and signal transmission into a single connector interface, helping simplify industrial connectivity while supporting automation and machine-building requirements. The EPIC H-K inserts include solutions for mixed-power and control circuits, as well as high-power applications. The combination insert design enables the transmission of both power and electrical control signals through a single connector. Selected variants support renewable energy systems, control engineering applications, and mechanical engineering installations. LAPP EPIC H-K Inserts include multiple insert configurations, such as the EPIC H-K 6/36, EPIC K 4/0, and EPIC K 4/8 variants.
Features
- Combines power and control transmission within a single insert
- Supports mixed power and signal connectivity
- Designed for EPIC rectangular connector systems
- Available in multiple contact configurations
- Suitable for integration into industrial automation systems
- Compatible with appropriate EPIC connector housings
- High-power connection options available