L-Com OM4 Multimode Fiber Optic Cables
L-Com OM4 Multimode Fiber Optic Cables offer a variety of OM4 50/125 multimode fiber optic cables and are laser-optimized for 100-Gigabit applications. These OM4 cables feature Low Smoke Zero Halogen (LSZH) and Optical Fiber Non-conductive Riser (OFNR) jackets, along with LC-style connectors. The OM4 50/125 micron assemblies support 100Gbps over link distances of up to 150m. These OM4 cables are constructed from high-quality silica and are 100% factory-tested. The OM4 fiber-optic cables are ideal for high-speed data applications such as 40/100 gigabit Ethernet, InfiniBand, and Fibre Channel.
Features
- Jackets:
- Low Smoke Zero Halogen (LSZH)
- Optical Fiber Non-conductive Riser (OFNR)
- LC style connectors
- Support 100Gbps link distances up to 150m
Applications
- 40/100 Gigabit Ethernet
- InfiniBand
- Fibre channel
Published: 2026-09-23
| Updated: 2026-10-12