L-Com OM3 Multimode 50/125 Micron Fiber Optic Cables
L-Com OM3 Multimode 50/125 Micron Fiber Optic Cables offer 10-gigabit multimode fiber optic cables and are constructed from high-quality silica and laser-optimized. These OM3 fiber cables feature a variety of connector styles, including LC, LCCL, SC, and ST. The 10 Gigabit OM3 fiber cables are encased in an Optical Fiber Non-conductive Riser (OFNR) jacket. These OM3 cables are available in a variety of lengths, from 3 meters to 100 meters. The 10 Gigabit OM3 fiber cables come with a Low Smoke Zero Halogen (LSZH) jacket. Typical applications include 10 gigabit devices, low-speed devices, and riser devices.
Features
- LC, LCCL, SC, and ST connector styles
- Available in a variety of lengths from 3m to 100m
- Encased in an Optical Fiber Non-conductive Riser (OFNR) jacket
- Available with a Low Smoke Zero Halogen (LSZH) jacket
- Constructed from the highest quality silica
- Laser optimized
Applications
- 10 gigabit devices
- Low-speed devices
- Riser devices
Published: 2026-09-22
| Updated: 2026-10-07