KYOCERA AVX KT Crystal Oscillators
KYOCERA AVX KT Temperature-Compensated Crystal Oscillators (TCXOs) are miniature surface-mount modules with high-frequency accuracy suitable for smartphones, GNSS modules, and IoT devices. The series offers an optional temperature sensor output and an optional disable function. KYOCERA AVX KT Crystal Oscillators are reflow compatible and feature a maximum supply voltage ranging from 1.89V to 3.63V. The TCXOs offer a wide range of frequencies with frequency stability of 0.5PPM, 1PPM, 2PPM, or 4PPM. Applications include GPS units, 3G, low-power radio communications, femtocell, and Stratum 3.Features
- Miniature SMD type
- High-frequency accuracy
- Wide range of frequencies
- 0.5PPM, 1PPM, 2PPM, or 4PPM frequency stability
- 1.89V to 3.63V maximum supply voltage range
- Temperature sensor output (optional)
- Disable function (optional)
- Reflow compatible
Applications
- Smartphones
- GNSS modules
- IoT devices
- 3G (CDMA, W-CDMA, TD-SCDMA), GPRS, GSM, Wi-Fi®, WiMAX
- GPS
- Low-power radio communications
- Femtocell
- Stratum 3
Published: 2012-02-28
| Updated: 2025-06-09