KYOCERA AVX Sensors

KYOCERA AVX Sensors convert physical variables into electrical signals. These KYOCERA AVX sensors measure position, speed, temperature, and pressure. The sensors help designers meet regulatory requirements, reduce time to market, and provide enhanced safety.

Sensor Types

Temperature Sensors - NTC sensors with IP69 or IP6K9K protection range.

Hall Angle Sensors - Robust against high vibration, -40°C to +120°C or +125°C temperature range, IP6K9K sealing grade.

Pressure Sensors - Operates over -40°C to +125°C temperature range, 0.5V to 4.5V ratiometric output signal.

Speed Sensors - Up to 1H inductivity, operates over wide temperature range from -40°C or -25°C to up to +160°C.

View Results ( 6 ) Page
Part Number Datasheet Description Maximum Operating Temperature
9406400002 9406400002 Datasheet Speed Sensors Inductiv-Speed Senso r + 110 C
9102000020 9102000020 Datasheet Motion & Position Sensors - Industrial HALL Angle Sensor + 125 C
9168000010 9168000010 Datasheet Motion & Position Sensors - Industrial HALL Angle Sensor + 120 C
9408500900 9408500900 Datasheet Board Mount Temperature Sensors Temperature-Sensor + 150 C
9677010900 9677010900 Datasheet Pressure Sensors - Industrial Pressure-Sensor + 125 C
9677010950 9677010950 Datasheet Pressure Sensors - Industrial Pressure-Sensor + 125 C
Published: 2019-10-18 | Updated: 2023-05-22