KYOCERA AVX Land Grid Array Ceramic Capacitors
KYOCERA AVX Land Grid Array (LGA) Ceramic Capacitors feature high-frequency performance equivalent to 8-terminal IDR capacitors. The LGA series features a 2-terminal package provides easier handling and design. These KYOCERA AVX capacitors are ideal for decoupling in semiconductor package-level and board-level applications.Features
- Delivers the performance of an 8-terminal IDC low-inductance MLCC with a number of advantages
- Simplified layout of 2 large solder pads compared to 8 small pads for IDCs
- Reduced PCB or substrate contribution to system ESL
- Uniformly flat terminations on the capacitor that resist tombstoning
- Better solder joint reliability
Applications
- Semiconductor Packages
- Microprocessors/CPUs
- Graphics Processors/GPUs
- Chipsets
- FPGAs
- ASICs
- Board Level Device Decoupling
- Frequencies of 300MHz or more
- ICs drawing 15W or more
- Low voltages
- High-speed buses
Published: 2008-02-21
| Updated: 2022-03-11