KYOCERA AVX Input/Output Connectors

KYOCERA AVX Input / Output Connectors offer robust industrial solutions, providing a wide range of formats, including docking/cradle configurations. The lineup is available in multiple sizes and pitches to fit a broad array of applications. The XX-9157 series connectors feature a patented 20° angled face that can be self-cleaning, a metal latching area to save PCB space, a mechanical 50Ω switching coax for SMT termination, and a single sprung plug contact design that withstands 10,000 mating cycles. The XX-9157 SMT plug uses location pyramids to provide positive alignment to portable devices and assistance in blind mating. The XX-9257 connectors feature a click design for the contacts, which means no latching is required. The XX-9257 series also offers a compact size to optimize PCB space, a metal outer cover, and positive alignment and orientation of the plug and socket.

Features

  • XX-9157
    • Patented 20° angled face offers self-cleaning face when mated with plug
    • Metal latching area saves PCB real estate
    • Mechanical 50Ω switching coax for SMT termination
    • Single sprung plug contact design provides 10,000 mating cycles and cleaning/wiping actions
    • SMT plug uses location pyramids for positive alignment to portable devices and assistance in blind mating
  • XX-9257
    • No latching required due to click design of contacts
    • Compact size optimizes PCB real estate
    • Metal outer cover provides integrated PCB location and solder tab
    • Positive alignment and orientation of plug and socket
  • Both series are RoHS compliant

Applications

  • Medical
    • Wearables
    • Patient monitoring
    • Surgical instruments
    • Implantables
  • Mobile devices
    • Smartphones
    • Satellite phones
    • Tablets
    • Public safety
    • Handheld scanners
  • Industrial
    • Meters/controls
    • Commercial building equipment
    • Oil and gas/mining
    • Automation controls
    • Power supplies
    • Alternative energy
  • Consumer
    • Home appliances
    • Home entertainment
    • Personal care

Specifications

  • XX-9157
    • 1.5A current rating per contact
    • 125VAC voltage rating
    • -55°C to +125°C operating temperature range
    • 10,000 cycles durability
  • XX-9257
    • 0.5A current rating per contact
    • 50VAC voltage rating
    • -55°C to +85°C operating temperature range
    • 5000 cycles durability
Published: 2008-02-21 | Updated: 2024-06-13