JUMPtec COMe-cAL6 COM Express® Compact Type 6 Module
JUMPtec COMe-cAL6 COM Express® Compact Type 6 Module is a highly scalable Computer-on-Module, covering a broad range of Intel® IoT-ready embedded processors. Versions include a cost-optimized dual-core Intel® Celeron® (2x 1.1/2.4GHz with 6W TDP) iteration optimized for energy-sensitive applications, genuine quad-core Intel Atom™ (4x 1.6/2.0GHz with 12W TDP), and an Intel Pentium® (4x 1.1/2.5GHz with 6W TDP) versions for high-end applications.
Features
- COM Express compact, pin-out Type 6 compliant
- 95mm x 95mm dimensions
- CPU options
- Intel® Atom™ x7-E3950, 4x, 1.6/2.0GHz, 12W TDP
- Intel® Atom™ x5-E3940, 4x, 1.6/1.8GHz, 9.5W TDP
- Intel® Atom™ x5-E3930, 2x, 1.3/1.8GHz, 65 W TDP
- Intel® Pentium® N4200, 4x, 1.1/2.5GHz, 6W TDP
- Intel® Celeron® N3350, 2x, 1.1/2.4GHz, 6W TDP
- Chipset-integrated SoC
- Up to 8GB DDR3L 1600 / 1867 Memory (2x SODIMM socket)
- Graphics controller
- Intel HD Gfx Gen9: 1x LVDS/eDP (3840 x 2160 at 60Hz)
- 2x DP (++) on DDI1/DDI2 up to 4K
- Intel® I210IT/I211AT Ethernet controller
- 10/100/1000 MBit Ethernet
- 2x SATA 6Gb/s, SDIO Interface (shared with GPIO) hard disk
- Flash onboard
- up to 64GB eMMC pSLC
- up to 128GB eMMC MLC
- PCI Express/PCI support 3x PCIe x1
- Panel signal
- DDI 1/2: DP++
- LVDS: Dual Channel up to 48-bit or eDP on request
- 4x USB 3.0/2.0, 4x USB 2.0 (3x USB 2.0 w/ Security Chip)
- 2x serial interface (RX/TX only)
- Intel® High Definition Audio
- SPI, LPC, SMB, Fast I2C, Staged Watchdog, RTC common features
- AMI Aptio V BIOS
- 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
- Options
- 5x PCIe x1 configuration with PCI hub
- eMMC Flash configuration
- Security chip (supports Kontron APPROTECT)
- eDP instead of LVDS
- General purpose SPI instead of Boot SPI, AES-NI, USB client
- ACPI 5.0 power management
- 8.5V to 20V wide-range, single-supply power
- Special features
- POSCAP capacitors
- Trusted Platform Module TPM 2.0
- microSD card socket
- 4K resolution
- GPIO/SDIO switch
- Industrial temperature grade versions
- Windows 10 Enterprise, Windows 10 IoT, Linux, VxWorks operating systems
- 0°C to +60°C commercial temperature range
- -40°C to +85°C industrial temperature range (COMe-cAL6 E2 only)
Applications
- Internet of Things (IoT)
- Industry 4.0
Documents
Block Diagram
Published: 2019-10-22
| Updated: 2026-11-18