KOA Speer UR73V2A 0.5W Current Sense Resistors

KOA Speer UR73V2A 0.5W Current Sense Resistors deliver a temperature coefficient of resistance (TCR) as low as ±75ppm/°C and are designed for high accuracy, current detection. The UR73V2A high-temperature (-55°C to +155°C operating range) chip resistors offer power ratings of 0.5W in an 0805 package. These KOA Speer AEC-Q200-qualified current sense resistors feature resistance values from 10mΩ to 100mΩ with a standard tolerance of ±1%. UR73V2A is ideal for the automotive, telecommunication, and consumer electronic markets in applications such as DC/DC conversion and AC adapters, notebook PCs, battery packs, cell phones, and motor circuits.

Features

  • Low resistance (100mW) and high accuracy (±1%) for current detection
  • TCR as low as ±75ppm/°C
  • 10mΩ to 100mΩ resistance range
  • ±1% tolerance
  • 0.5W power rating
  • -55°C to +155°C operating temperature range
  • +70°C rated ambient temperature
  • 0805 case size
  • Sn termination
  • Suitable for flow and reflow solderings
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • DC/DC conversion
  • AC adapters
  • Notebook PCs
  • Battery packs
  • Cell phones
  • Motor circuits
Published: 2017-08-17 | Updated: 2023-10-25