KOA Speer RS73 High-Precision Flat Chip Resistors

KOA Speer RS73 High-Precision Flat Chip Resistors are high-precision devices with resistance change of ±0.2% and ±0.5%. KOA Speer RS73 metal glaze thick film resistors also feature a low temperature coefficient of resistance (TCR) of ±25ppm/°C and ±50ppm/°C and a resistance range of 10Ω to 10MΩ. RS73 resistors are AEC-Q200 qualified and come in 0603, 0805, and 1206 case sizes. The series is ideal for use in automotive, measuring equipment, and industrial measurement applications.

Features

  • Resistance change of ±0.2% and ±0.5% in reliability testing
  • High precision with low TCR (±25ppm/°C and ±50ppm/°C)
  • Metal glaze thick film
  • AEC-Q200 qualified

Applications

  • Automotive
  • Measuring equipment
  • Industrial measurement

Specifications

  • Power rating
    • 0.2W (0603)
    • 0.25W (0805)
    • 0.33W (1206)
  • +0.1%, +0.25%, +0.5%, or +1% tolerance
  • 10Ω to 10MΩ resistance range
  • +85°C rated ambient temperature
  • +125°C rated terminal part temperature

Dimensions

Chart - KOA Speer RS73 High-Precision Flat Chip Resistors
Published: 2020-02-06 | Updated: 2024-06-03