KOA Speer BPR Metal Plate Resistors
KOA Speer BPR Metal Plate Resistors are rectangular power current detecting resistors that are flame retardant in a ceramic case. The BPR series metal plate resistors from KOA are space-saving and offer automatic insertion for a 5mm pitch between terminals. Other features include low inductance, power rating from 2W to 10W, and operating temperature range from -40°C to +200°C.Features
- Power type current detecting resistors
- Flame retardant resistors in ceramic case
- Automatic insertion for a 5mm pitch between terminals (26 type, 58 type)
- Low inductance
- Space saving
- Alpha/numeric marking
- Products with lead-free terminations meet EU RoHS requirements
Applications
- Power supplies
- Transportation
- Industrial controls
- Inverters
Specifications
- 5W power rating
- 5% or 10% tolerance
- 10mΩ to 68Ω resistance
- -40°C to +200°C operating temperature range
Published: 2014-01-09
| Updated: 2022-03-11