Kingbright WP71 Series Low Power LEDs
Kingbright WP71 Series LEDs are the next generation of thru-hole, true color, low-power solid state lamps. Available colors in the WP71 series include hyper red, green, super bright orange, and super bright yellow. These Kingbright LEDs come in a T-1 or T-1 3/4 diameter package with general purpose leads. The devices are reliable and rugged and a long life through solid state reliability.Features
- Low power consumption
- Popular T-1 or T-1 3/4 diameter package
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
View Results ( 8 ) Page
| Part Number | Datasheet | Luminous Intensity | Viewing Angle | Wavelength/Colour Temperature |
|---|---|---|---|---|
| WP7113SECK/J4 | ![]() |
13000 mcd | 20 deg | 605 nm |
| WP710A10SECK/J3 | ![]() |
3000 mcd | 30 deg | 625 nm |
| WP710A10SECK/J4 | ![]() |
4000 mcd | 34 deg | 605 nm |
| WP710A10ZGCK | ![]() |
8000 mcd | 34 deg | 525 nm |
| WP7113SYCK/J3 | ![]() |
6000 mcd | 20 deg | 590 nm |
| WP7113ZGCK | ![]() |
12000 mcd | 20 deg | 525 nm |
| WP7113SECK/J3 | ![]() |
10000 mcd | 20 deg | 625 nm |
| WP710A10SYCK/J3 | ![]() |
2600 mcd | 34 deg | 590 nm |
Published: 2013-10-25
| Updated: 2022-03-11