Kingbright LED Circuit Board Indicators
Kingbright LED Circuit Board Indicators are available in five colors (green, blue, high-efficiency red, super-bright red, and yellow). The Single Level Surface Mount CBIs are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. All five are compatible with automatic placement equipment and with infrared and vapor phase solder processes. Lens material meets UL94-HB flammability rating and they are RoHS compliant.Features
- Surface mount type
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase solder processes
- Black case enhances contrast ratio
- Housing material meets UL94V-0 flammability rating
- Lens material meets UL94-HB flammability rating
- Moisture sensitivity level 4
- RoHS compliant
Package Dimensions
View Results ( 5 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| AAA3528AVU/ASYKCGKCT | ![]() |
LED Circuit Board Indicators Yellow / Green CBI 590 / 574nm, 20mA |
| AAA3528AVU/SURKCGKCT | ![]() |
LED Circuit Board Indicators Red / Green CBI LED 645 / 574nm, 20mA |
| AA3528AVU/ACGSK | ![]() |
LED Circuit Board Indicators Single Level SMD RT Angle Green |
| AA3528AVU/AQBS/D | ![]() |
LED Circuit Board Indicators Single Level SMD RT Angle Blue |
| AA3528AVU/AYS | ![]() |
LED Circuit Board Indicators Single Level SMD RT Angle Yellow |
Published: 2014-12-08
| Updated: 2022-03-11