Kingbright HELI LEDs

Kingbright HELI LEDs have a luminous output up to ~12,000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Features

  • Improved color performance and brightness
  • Available in Blue, True Green, Red, Orange, and Amber
  • Available in various industry standard SMD and through-hole packages
  • Applicable in a wide range of market sectors
  • Automation-friendly tape and reel packaging available
  • Compatible with automated placement equipment
  • SMD packages
    • Wide viewing angles: 120°
    • Moisture sensitivity level: 3
  • Through-hole packages
    • Viewing angles ranges from 20° to 34°
    • Reliable and robust

Applications

  • Illuminating icon
  • Status indication
  • Marker lights
  • Edge light
  • Backlighting
  • Landscaping
Published: 2014-03-20 | Updated: 2024-04-29