Keystone Electronics SMT PCB Jumpers

Keystone SMT PCB Jumpers link circuit board traces / tracks and offer options where use of  through-hole jumpers are not possible. The jumpers have a low profile, space saving design and feature a minimal PCB footprint. Keystone SMT PCB Jumpers are ideal for power and aluminum backplanes.

Features

  • Designed to link circuit board traces
  • High current
  • Low profile and space saving design
  • Minimal PCB footprint
  • Applications include power and aluminum backplanes
  • Copper, silver plate materials
View Results ( 6 ) Page
Part Number Datasheet Description Length Product Series
5100TR 5100TR Datasheet Circuit Board Hardware - PCB JUMPER T/R OF 1000 PCS 6.9 mm Jumper Pins 5100
5104TR 5104TR Datasheet Circuit Board Hardware - PCB JUMPER T/R OF 2500 PCS 12.3 mm Jumper Pins 5100
5102TR 5102TR Datasheet Circuit Board Hardware - PCB JUMPER T/R OF 500 PCS 6.9 mm Jumper Pins 5100
5100 5100 Datasheet Circuit Board Hardware - PCB JUMPER 6.9 mm Jumper Pins 5100
5102 5102 Datasheet Circuit Board Hardware - PCB JUMPER 6.9 mm Jumper Pins 5100
5104 5104 Datasheet Circuit Board Hardware - PCB JUMPER 12.3 mm Jumper Pins 5100
Published: 2014-04-29 | Updated: 2022-10-17