Keystone Electronics 9V Battery Snap-On Contact Straps
Keystone Electronics 9V Battery Snap-On Contact Straps are high-performance, insulated, pre-wired snap-on contact straps for simplified connectivity applications. Keystone 9V Snap-On Contact Straps can be used as traditional male and female connections for 9V battery-design applications. These contact straps can also serve snap-on / snap-off connectivity applications in equipment, devices, and automotive environments. These no-tool-required connectors allow for easy and secure connectivity of devices. Supplied with an insulated vinyl-covered base to reduce short circuit and contact tampering potential, the male and female versions both feature brass, nickel-plated contacts for a reliable, low contact resistance battery connection. The series is rated for up to 2A, 120VAC environments. These connectors are each supplied with a 6"-long 26AWG wire lead for simplified installation.Features
- High-performance, insulated, pre-wired snap-on contact straps
- These no-tool-required connectors allow for easy and secure connectivity of devices
- Reliable, low contact resistance battery connection
- Rated for up to 2A, 120VAC environments
Applications
- 9V battery designs
- Snap-on/snap-off connections in equipment, devices, and automotive environments
Specifications
- Sockets and studs with 6"-long wire lead
- For standard 9V batteries or 9V contacts
- Brass, nickel plate contacts
- 26AWG wires, 1007 UL/CSA Approved
- Flexible PVC cover
Datasheets
Published: 2021-02-12
| Updated: 2022-04-05