Keysight Technologies 34450A Benchtop Digital Multimeter

Keysight Technologies 34450A Benchtop Digital Multimeter is a 5.5-digit dual-display DMM that offers a fast reading speed of up to 190 readings per second. This multimeter features an ultra-bright OLED dual display and a built-in histogram function. The 34450A comes with true RMS AC measurement capability and 0.015% DC voltage accuracy. Keysight Technologies 34450A Benchtop Digital Multimeter simplifies day-to-day tasks with up to 50,000 memory points that can capture and log up to 14 hours of data. The 34450A multimeter provides more flexibility with multiple connectivities through USB 2.0, serial interface (RS-232), and a GPIB port.

Features

  • Fast reading speed of up to 190 readings/sec
  • 0.015% DCV accuracy
  • 11 measurement functions - DC voltage and current, True RMS AC voltage and current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance, and temperature
  • Ultra-bright OLED with dual display capability
  • Up to 50,000 memory points for data logging
  • Built-in Histogram function
  • Multiple connectivity options – USB 2.0, serial interface (RS-232) and GPIB
  • With Fluke 45 and Fluke 8808A code compatibility
  • BenchVue included
Published: 2017-11-24 | Updated: 2022-04-20