KEMET EDK / EXV Aluminum Electrolytic Capacitors

Kemet EDK / EXV Aluminum Electrolytic Capacitors are made for high density printed circuit boards. EDK General Purpose Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40°C to +85°C. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra-low impedance, with an operating temperature of -40°C to +105°C. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.

Features

  • Low-profile vertical chip
  • Surface-mount lead terminals
  • ±20% capacitance tolerance

Applications

  • EDK
    • Coupling
    • Decoupling
    • Bypass
    • Filtering
  • EXV
    • AV
    • Computers / monitors
    • Communications
    • SMPS

Specifications

  • EDK
    • 1µF to 1500µF capacitance range
    • 4VDC to 100VDC rated voltage
    • -40°C to +85°C operating temperature range
    • 2000 hours durability
  • EXV
    • 1µF to 1000µf capacitance range
    • 6.3VDC to 80VDC rated voltage
    • -55°C to +105°C operating temperature range
    • 3000 hours to 5000 hours durability

Construction

KEMET EDK / EXV Aluminum Electrolytic Capacitors
Published: 2011-11-10 | Updated: 2023-08-31