KEMET T522 Series Polymer Tantalum Capacitors
KEMET T522 Series Reduced Leakage Polymer Capacitors are Organic Capacitors (KO-CAPs) that were designed for leakage-sensitive applications such as battery-supported circuits. The T522 Series Reduced Leakage Polymer Capacitors from KEMET offer the lowest leakage values available in polymer capacitors with upper leakage limits that are up to 70% lower than other polymer series. KEMET T522 Series Reduced Leakage Polymer Capacitors are ideal for battery-dependent applications, including handheld consumer electronics, global tracking systems, and energy harvesting.Features
- 25mΩ to 40mΩ ESR range
- -55°C to +105°C operating temperature range
- Polymer cathode technology
- High frequency capacitance retention
- Non-ignition failure mode
- 150µF to 470µF capacitance range
- 6.3V voltage rating
- 100% accelerated steady state aging
- 100% surge current tested
- Low profile designs
- Volumetric efficiency
- EIA standard case sizes
- Self-healing mechanism
Applications
- Consumer electronics
- Global tracking systems
- Energy harvesting
- Wireless sensors
CONSTRUCTION
View Results ( 7 ) Page
| Part Number | Datasheet | Capacitance | Voltage Rating DC | Leakage Current | Ripple Current | Tolerance | ESR | Case Code - in | Case Code - mm | Length | Width | Height | Dissipation Factor DF | Packaging | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| T522V337M006ATE040 | ![]() |
330 uF | 6.3 VDC | 62 uA | 2.2 A | 20 % | 40 mOhms | 2917 | 7343 | 7.3 mm | 4.3 mm | 1.9 mm | 10 | Reel | Y |
| T522Y477M006ATE035 | ![]() |
470 uF | 6.3 VDC | 89 uA | 2.6 A | 20 % | 35 mOhms | 2917 | 7343 | 7.3 mm | 4.3 mm | 3.8 mm | 10 | Reel | Y |
| T522V157M006ATE025 | ![]() |
150 uF | 6.3 VDC | 28 uA | 2.7 A | 20 % | 25 mOhms | 2917 | 7343 | 7.3 mm | 4.3 mm | 1.9 mm | 10 | Reel | Y |
| T522V157M006ATE040 | ![]() |
150 uF | 6.3 VDC | 28 uA | 2.2 A | 20 % | 40 mOhms | 2917 | 7343 | 7.3 mm | 4.3 mm | 1.9 mm | 10 | Reel | Y |
| T522V227M006ATE025 | ![]() |
220 uF | 6.3 VDC | 42 uA | 2.7 A | 20 % | 25 mOhms | 2917 | 7343 | 7.3 mm | 4.3 mm | 1.9 mm | 10 | Reel | Y |
| T522V227M006ATE040 | ![]() |
220 uF | 6.3 VDC | 42 uA | 2.2 A | 20 % | 40 mOhms | 2917 | 7343 | 7.3 mm | 4.3 mm | 1.9 mm | 10 | Reel | Y |
| T522Y477M006AHE035 | ![]() |
470 uF | 6.3 VDC | 88.8 uA | 2.6 A | 20 % | 35 mOhms | 2917 | 7343 | 7.3 mm | 4.3 mm | 3.8 mm | 10 | Reel | N |
Published: 2012-02-08
| Updated: 2023-08-24