KEMET T489 Low DC Leakage Capacitors
KEMET's T489 Series Low DC Leakage MnO2 Capacitors provide a DC leakage current that is 25% lower than the commercial T491 Series. The T489 Series Low DC Leakage MnO2 Capacitors from KEMET offer a capacitance range of 0.1µF to 470µF, capacitance tolerances of ±10% and ±20%, improved reliability, voltage rating of 6.3VDC to 50VDC, and low ESR options. T489 Series Capacitors meet or exceed the requirements of EIA standard 535BAAC and are ideal for applications that include decoupling and filtering in industrial and automotive high-end applications.Features
- DC leakage at 0.0075CV
- 0.50%/1000hrs, +85°C, rated voltage
- Taped and reeled per EIA 481-D
- Symmetrical, compliant terminations
- Laser-marked case
- Halogen-free epoxy
- -55°C to +125°C operating temperature
- RoHS compliant
- 0.10μF to 470μF rated capacitance range at 120Hz/+25°C
- Capacitance tolerance
- K tolerance (±10%)
- M tolerance (±20%)
- 6.3V to 50V rated voltage range
- Leakage current of ≤ 0.0075CV (μA) at rated voltage after 5 minutes
- Reliability of 0.50% / 1000hrs at +85°C, Vr with 0.1Ω series resistance
Construction
Published: 2011-12-21
| Updated: 2023-08-24