KEMET VS Vibration Sensors
KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10Hz up to 15kHz. The modules accomplish this through the effective conversion of vibrations to electrical signals by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. With no amplifier required, KEMET VS sensors are easy to embed and can detect even the faintest levels of vibration throughout a large sensing bandwidth. This performance makes the sensors ideal for predictive maintenance and process control operations in the Industrial Internet of Things (IIoT), allowing for correction and data analysis flow to programmable logic controllers (PLCs), microcomputers, or analyzers. The J model type sensors feature a unique detachable design for easy installation, while the B type offers an integrated cable profile.Features
- Common
- Proprietary piezo ceramic material
- High sensitivity
- Large sensing bandwidth
- Built-in amplifier
- B model type
- Integrated cable
- Ultra-compact and ultra-low profile
- Easy to embed
- J model type
- Unique detachable cable design for easy installation
- Compact and low-profile
- Waterproof and oil-resistant
- Case-insulated
- Current noise resistant
Applications
- Abnormal vibration detection and condition monitoring
- Production facilities of all industries
- Motors
- Bearings
- Pumps
Specifications
- Operating temperature range
- B model type: -25°C to +75°C
- J model type: -25°C to +85°C
- 10Hz to 15kHz frequency range
- >30kHz resonant frequency
Area of Acceleration Detection
Videos
Additional Resources
Published: 2019-09-03
| Updated: 2025-09-03