KEMET VK Dual Function Low Voltage Automotive Varistors
KEMET VK Dual Function Low Voltage Automotive Varistors protect against voltage surges in a low-voltage region and high-frequency noises. These varistors offer a 3VDC to 125VDC voltage range and a capacitance range of 10nF to 1µF at 1kHz. The VK series protects all sensitive devices experiencing both voltage transients and high-frequency noise produced by electromechanical devices. KEMET VK Automotive Varistors are AEC-Q200 qualified, RoHS 2 2011/65/EC, and REACH compliant.Specifications
- -40°C to +125°C operating temperature
- 3VDC to 125VDC operating voltage range
- 2V to 95V (Vrms) range
- 10nF to 1µF capacitance range at 1kHz
- Dimensional and weight savings on the board
- 6mm x 9mm - standard model size
- AEC-Q200 qualified Grade 1
- RoHS 2 2011/65/EC and REACH compliant
Dimensions in MM
Published: 2018-12-20
| Updated: 2022-12-05