KEMET SMD Comm & Auto X7R Floating Electrode Capacitors

KEMET SMD Commercial and Automotive X7R Floating Electrode Capacitors feature a 250VDC maximum voltage rating, 150pF to 2.2µF capacitance range, and ±5%, ±10%, or ±20% tolerance. These capacitors are designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. KEMET SMD X7R Floating Electrode Capacitors are ideal for critical applications where higher operating temperatures and mechanical stress are a concern.

Features

  • Floating electrode/fail-open design
  • Low- to mid-capacitance flex mitigation
  • Lead free, RoHS and REACH compliant
  • Commercial and automotive (AEC–Q200) grades available
  • Non-polar device minimizes installation concerns
  • 100% pure matte tin-plated termination finish for excellent solderability
  • SnPb termination finish option with 5% lead minimum available

Applications

  • Circuits with direct battery or power source connection
  • Critical and safety-relevant circuits without (integrated) current limitation
  • Any application subject to high levels of board flexure or temperature cycling

Specifications

  • EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, and 250V DC voltage ratings
  • 150pF to 0.22μF capacitance range
  • ±5%, ±10%, and ±20% capacitance tolerance
  • -55°C to +125°C operating temperature range
Published: 2020-05-08 | Updated: 2025-06-09