KEMET SCFx & SCTx High Performance Common Mode Coils
KEMET SCFx and SCTx High Performance Common Mode Coils are designed with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series. These coils offer a wide variety of sizes, shapes, and characteristics. The SCFx and SCTx coils feature up to 22A rated current for single-phase and up to 110A rated current for three-phase. These coils operate from -40°C to 130°C temperature range. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, air conditioners, home appliances, digital appliances, and power supply devices.
Features
- Single- and three-phase options
- Up to 22A rated current for single-phase
- Up to 110A rated current for three-phase
- Nanocrystalline metal core for SCF-X
- Mn-Zn Ferrite 10HT for SCT-X
- Ultra-high inductance
- Ultra-high permeability
- UL94 V–0 flame retardant rated base and cap
- Wide variety of sizes and specifications
- -40°C to 130°C operating temperature range
Applications
- Audio-visual equipment
- Office automation equipment
- Industrial equipment
- Air Conditioners
- Home appliances
- Digital appliances
- Power supply devices
High Performance Grade SCx Series
Published: 2026-02-18
| Updated: 2026-02-24