KEMET M55 Tantalum Through-Hole Capacitors
KEMET M55 Tantalum Through-Hole Capacitors are manufactured with polymer hermetic seals in parallel. Both the M550 and M551 series provide high, stable capacitance up to 8200µF, ESR as low as 15mΩ, and low, stable leakage current in a mechanically robust package. The M550 series is rated at 105°C while the M551 series is rated at 125°C. KEMET M55 Tantalum Through-Hole Capacitors offer reduced ESR and enhanced capacitance retention at higher frequencies and lower temperatures than other wet electrolyte-based modules.Features
- ESR as low as 15mΩ
- High-frequency capacitance retention
- Low-temperature capacitance stability
- High ripple current capability (17,500mARMS)
- High inrush current capability
- Excellent power dissipation capability
- Stackable packaging
- Mechanically robust assembly and epoxy housing
- Operates at up to 80% rated voltage
- RoHS-compliant terminations available
Applications
- Defense and aerospace applications that require:
- High power
- Filtering
- Hold-up
- Current pulse generation
Published: 2015-09-22
| Updated: 2023-08-31