KEMET High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

Features

  • Commercial, automotive, and industrial grade
  • Class I dielectrics: C0G
  • Class II dielectrics: X7R
  • 1.0pF to 5.6µF capacitance range
  • 500VDC to 10,000VDC voltage rating
  • -55°C to +200°C operating temperature range
  • EIA case sizes from 0603 to 4540
  • Surface-mount, axial- or radial-leaded, and KPS-leaded form factors
  • Sn and SnPb termination finish options
  • Flexible termination and floating electrode flex mitigation
Published: 2019-09-27 | Updated: 2025-11-20