KEMET SN Coils
KEMET SN Coils are differential mode coils with a wide variety of characteristics. These coils feature proprietary Fe dust cores that are ideal for normal mode noise countermeasures. KEMET SN Coils offer a rated current AC range from 500mA to 20A and a rated inductance range from 1.5µH to 550µH. Typical applications include home appliances and power supplies.Features
- Proprietary Fe dust core material
- Ideal for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
- Inductances up to 550µH
- Rated current up to 20A
- UL 94V-0 or UL 94V-2 flame-retardant cap
Applications
- Home appliances
- Power supplies
Published: 2019-07-16
| Updated: 2023-10-25