KEMET General Purpose Disc Capacitors

KEMET General Purpose Disc Capacitors are specifically designed for DC and pulse high voltage applications. These capacitors consist of a ceramic disc both sides of which are silver/copper plated; the connection leads are made of tinned copper steel wire with straight, vertical kink, outside kink, and inside kink leads.  These capacitors are available in SL, Y5P, Y5U, and Y5V dielectrics. KEMET CGP General Purpose Disc Capacitors are well-suited for applications that require bypassing, coupling, and decoupling, such as for X-ray sources and pulsed lasers.

Characteristics

Chart - KEMET General Purpose Disc Capacitors

Features

  • -25°C to +85°C operating temperature range
  • 1KV, 2KV, 3KV, 4KV, 6KV, 8KV and 10KV DC voltage ratings 
  • 5.0mm, 7.5mm, 10mm, and 12.5mm lead spacing
  • Preformed (crimped) or straight lead configurations
  • Lead(Pb)-free and RoHS Compliant
  • Halogen-free
  • Non-polar device, minimizing installation concerns
     

Applications

  • Bypassing, coupling, and decoupling
  • DC and pulse high voltage
  • DC Ballast
  • High-voltage power supplies
  • Air purifier/ionizer
  • DC blocking
  • Switching power supplies
     
     

Specifications

  • 1KV to 10KV rated voltage (VDC)
  • 5.1pF up to 10nF capacitance offerings ranging
  • ±5%, ±10%, and ±20% available capacitance tolerances
Published: 2023-04-26 | Updated: 2023-08-31