KEMET C4DE MKP DC-Link Film Capacitors
KEMET C4DE MKP DC-Link Film Capacitors are low inductance capacitors for DC-Link applications and are suitable to withstand the heavy current pulses usually met in GTO protection. With a metalized polypropylene film dielectric, the C4DE MKP Series is encased in a self-extinguishing plastic case (UL94 V0). Other features include an M6 or M8 threaded bolt (also available with threaded female connections), non-inductive type winding, dry construction, solid resin filling, reference standards IEC 61071 - EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40°C to +85°C (storage to +105°C). The Arcotronics/KEMET C4DE MKP DC-Link Film Capacitors offer rated voltage from 400VDC to 1000VDC and capacitances from 47µF to 380µF.Applications
- Protection of GTO
- High ripple current DC filtering
- Medium frequency tuning
- Pulsed lasers
Specifications
- Cylindrical, solvent-resistant plastic case with resin sealing
- Tinned brass terminals
- Mechanical fixing by means of brass connections
- M8 threaded holes (M6 available on request)
- -40°C to +85°C operating temperature range
- ±5% or ±10% capacitance tolerance
- 10Nm maximum tightening torque for M8 thread (6Nm maximum for M6 thread)
- ≥100,000 hours life expectancy
Published: 2010-06-08
| Updated: 2024-11-05