KEMET ALS80 & ALS81 Screw-Terminal High CV Capacitors

KEMET ALS80 and ALS81 Screw-Terminal High CV Capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series but also operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The extended temperature range of KEMET ALS80 and ALS81 capacitors allows increased ripple currents at lower temperatures. These capacitors are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS). 

Features

  • Maximum capacitance capability in a smaller size
  • Long life, up to 9000 hours at +105°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Optimized designs available upon request

Applications

  • Alternative energy
  • Smoothing
  • Energy storage or pulse operation in telecommunication demanding power supplies
  • Process control
  • AC motor control
  • Traction
  • Welding
  • Measuring
Published: 2017-04-04 | Updated: 2024-10-30