KEMET A759 Single-Ended Capacitors

KEMET A759 Single-Ended Capacitors are high voltage and offer 2000 hours at 125°C, low impedance, and a capacitance range of 2.2µF to 2200µF. These through-hole capacitors provide high stability across a -55°C to +125°C operating temperature range. The highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out. Due to low ESR properties, these capacitors are able to withstand higher ripple currents during normal operation. KEMET A759 Single-Ended Capacitors are ideal for use in long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.

Features

  • Through-hole form factor
  • High voltage
  • Low impedance
  • High ripple current
  • 2000 hours at 125°C
  • 2.2µF to 2200µF capacitance range
  • -55°C to +125°C operating temperature range
  • RoHS compliant
  • Halogen free

Applications

  • Long-life LED drivers
  • Professional power amplifiers
  • Industrial power supplies
  • DC/DC converters
  • Voltage regulators
  • Decoupling
Published: 2017-02-08 | Updated: 2023-08-23