Keithley DMM6500 Graphical Digital Multimeters

Keithley DMM6500 Graphical Digital Multimeters (DMM) are cost-effective, modern bench/system DMMs delivering more measurement functionality and insight. The large 5" capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with pinch-and-zoom simplicity. The DMM6500 series also provides superior analog measurement performance, delivering 25PPM basic DCV accuracy for one year and 30PPM for two years, potentially allowing users to extend their calibration cycles. These Keithley devices are equipped with all the expected measurement functions, eliminating the need to purchase additional measurement capabilities. The 15 measurement functions include capacitance, temperature (RTD, thermistor, and thermocouple), diode test with variable current sources, and up to 1MS/sec digitizing.

The digitizing function can be used for voltage or current and is especially useful in capturing transient anomalies or to help profile power events, such as battery-operated devices. Current and voltage can be digitized with a programmable 1MS/sec 16-bit digitizer, making it possible to acquire waveforms without the need for a separate instrument.

Features

  • 15 measurement functions, including capacitance, temperature, and digitizing
  • Expanded measurement ranges include 10pA to 10A and 1mΩ to 100MΩ
  • Large 5" (127mm) multi-touch capacitive touchscreen with graphical display
  • Multiple language modes
    • SCPI
    • TSP® scripting
    • Keithley 2000 SCPI emulation
    • Keysight 34401A SCPI emulation
  • Large internal memory stores up to 7M readings
  • 2-year specifications allow for longer calibration cycles
  • Standard USB-TMC and LXI/Ethernet communication interfaces
  • Optional user-installable communication interfaces including GPIB, TSP-Link®, and RS-232
  • Capture voltage or current transients with 1MS/sec digitizer
  • USB host port for storing readings, instrument configurations, and screen images
  • 3-year warranty

Videos

Call-outs

Chart - Keithley DMM6500 Graphical Digital Multimeters
Published: 2020-07-06 | Updated: 2024-05-03