Ka-Ro Electronics TX Mainboard 7

Ka-Ro TX Mainboard 7 is a ready-to-use development system for building applications based on the TX embedded processor boards. The TX Mainboard 7 has a comprehensive array of connectivity options including CAN, RS485, and SATA. The Mainboard 7 features a grid of test points that can be used for standard 0.1" pin headers. The signals of the TX6 PCIe interface are routed as differential pairs, allowing peripheral connection for testing.

Features

  • Maxim Integrated MAX3485 Transceiver
  • Texas Instruments SN65HVD230
  • TX DIMM socket
  • SD-card socket
  • Mini and standard type A USB connector
  • RGB LCD on Glyn family concept connector
  • LVDS Display on Hirose DF13 connector
  • 3.5mm headphone connector
  • JTAG interface
  • SGTL5000 audio codec
  • RS232 Debug UART on SUB-D header
  • RS232 UART on 10pin flat cable header
  • RS485 UART on 10pin flat cable header
  • CAN on 10-pin flat cable header
  • TX DIMM signals available on solder pads
  • 10/100Mbit/s Ethernet
  • 5VDC power supply by USB-OTG or power jack
  • Schematics of the baseboard are included for reference
Published: 2016-03-14 | Updated: 2022-03-11