JST Connectors SRV Connectors
JST Automotive Connectors SRV Series sealed in-line wire-to-wire connectors are 2 - 5 circuits designed for small packaging. The current rating is 7A AC, DC max. and the voltage rating of 14V AC, DC with a temperature range of -40°C to 125°C. JST Automotive SRV Series connectors are ELV/RoHS compliant.Specifications
- 7A AC, DC max. current rating
- 14V AC, DC voltage rating
- -40°C ~ +125°C (including temperature rise in applying electrical current) temperature range
- Contact resistance
- Initial value/8.0mΩ max.
- After environmental testing/8.0mΩ max.
- 100MΩ min. insulation resistance
- 1000VAC/minute withstanding voltage
- Applicable wire
- FLR2X-B
- 0.35mm2 to 0.75mm2
Additional Resources
Published: 2014-03-26
| Updated: 2022-03-11