Johnson / Cinch Connectivity Solutions SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

Features

  • 100% shielded cable coverage
  • Off-the-Shelf availability 
  • Low-cost alternative to custom-made cables
  • Excellent VSWR to 18GHz for microwave application
View Results ( 223 ) Page
Part Number Description Cable Type
415-0082-018 RF Cable Assemblies STR PLUG-STR PLUG .141 18" CABLE 0.141 Conformable
415-0043-M1.5 RF Cable Assemblies Straight SMA Plug to Straight SMA Plug RG-142
415-0082-MM75 RF Cable Assemblies Straight SMA Plug to Straight SMA Plug 0.141 Conformable
415-0030-M1.5 RF Cable Assemblies R Ang SMA Plug to Straight SMA Plug RG-316
415-0036-048 RF Cable Assemblies SMA RA PLG TO PLG RG-316DS 48 RG-316 DS
415-0038-024 RF Cable Assemblies STRT PLUGS 58 24" RG-58
415-0027-MM250 RF Cable Assemblies R Ang SMA Plug to R Ang SMA Plug RG-178
415-0038-MM250 RF Cable Assemblies Straight SMA Plug to Straight SMA Plug RG-58
415-0041-024 RF Cable Assemblies SMA RA PLG TO PLG RG-58 24" RG-58
415-0025-M1.0 RF Cable Assemblies Straight SMA Plug to Straight SMA Plug RG-178
Published: 2008-02-21 | Updated: 2022-03-11