Johanson Dielectrics AM Automotive Mid-Voltage Capacitors
Johanson Dielectrics AM Automotive Mid-Voltage Capacitors are AEC-Q200 qualified and offer a voltage range of 50V to 1000V and a capacitance range of 2.2nF to 15μF. Specifications for AM capacitors include >10GΩ insulation resistance and an operating temperature range of -55°C to +125°C. Johanson Dielectrics AM Capacitors are suitable for infotainment systems, key fobs, touchscreens, control modules, LED lighting systems, inverters, and GPS applications.Features
- AEC-Q200 qualified
- 2.2nF to 15μF capacitance range
- Lead-free termination
- 50V to 1000V voltage range
- J, K, and M capacitance tolerance
- >10GΩ insulation resistance
- -55°C to +125°C operating temperature range
Applications
- Audio
- Infotainment systems
- Climate control systems
- Key fobs
- Touchscreens
- Cameras
- GPS
- Inverters
- Control modules
- Engine control modules
- LED lighting systems
- Battery management systems (BMS)
- Automotive - 48V DC-DC converters
- EV onboard chargers (OBC)
Basic Construction
Dimensions
Published: 2024-12-30
| Updated: 2025-01-09