JKL Components ZFS-155000-CW Double Row LED Flex Ribbon
JKL Components ZFS-155000-CW High-Density Double Row LED Flex Ribbon offers intense brightness in an easy-to-install package. The ZFS-155000-CW features peel and stick tape in the back for easy mounting and each section includes a cut line for trimming. JKL Components ZFS-155000-CW Ribbon comes in a 5-meter reel with 1200 LEDs and a 120° viewing angle.Features
- 12VDC voltage rating
- 4.3A current rating
- 120° LED viewing angle
- Standard Packaging
- 5 meter reel (1200 LEDs)
- Optional Packaging
- Individual 500mm sections (120 LEDs)
- Order as ZFS-155000-CW/SEC
- NOTE: Individual sections ARE NOT supplied with insulated wire connection
Dimensions
Published: 2016-05-17
| Updated: 2022-03-11