JAE Electronics ST50 microSD Card Connectors

JAE Electronics ST50 Series microSD Card Connectors are UHS-II compatible. The push-push type connectors feature a slim compact design of 16.3mm depth, 13.7mm width, and 1.35mm height. These connectors are compatible with microSD card Ultra High-Speed data transfer standard UHS-II and are backward compatible with UHS-I microSD card and other existing microSD cards. JAE Electronics ST50 Series applications include smartphones, tablets, notebook PCs, video cameras, and other compact portable devices.

Features

  • Compact slim design, 16.3mm depth, 13.7mm width, 1.35mm height
  • Compatible with microSD card Ultra High-Speed data transfer standard UHS-II
  • Backwards compatible with UHS-I microSD card and other existing microSD cards
  • Push-push type card eject method
  • Includes card detection switch (normally-closed types)
  • Maintaining good operability with the long card eject length (3.0mm min)
  • 8-point hold downs for heat-emission

Applications

  • Smartphones
  • Tablets
  • Notebook PCs
  • Video cameras
  • Other compact portable devices

Specifications

  • 17 contacts
  • -25°C to +85°C operating temperature range
  • 100mΩ max. (initial) contact resistance
  • 5000 times of durability
  • 0.5A rated current
  • 10V rated voltage
  • 1000MΩ min. (initial) insulation resistance
  • AC500Vrms dielectric withstanding voltage for 1 minute 
Published: 2018-01-05 | Updated: 2022-11-07