JAE Electronics DZ02 Mini I/O Connectors

JAE Electronics DZ02 Mini I/O Connector is a 0.635mm pitch compact connector with a superior lock structure resistant to vibration and is suitable for use under harsh environmental conditions. The DZ02 Series can be used as an I/O connector for systems compatible with the product standard IEC/EN 61800-5-2 (Electrical Control Motor) of the international standard IEC 61508 for functional safety. The connector has good operability and secures uniformity (coplanarity) of the lowest surface of each terminal against the mounting surface to improve SMT mount ability.

Features

  • Push-on lock structure with superior operability
  • Structure that prevents solder flux scattering by covering the bottom surface of the contact area with an outer shell
  • Supports SMT mounting with an excellent coplanarity
  • Supports automated mounting with an embossed tape for the receptacle

Specifications

  • 8 contacts
  • 0.5A per terminal
  • 30V rating
  • AC250Vrms dielectric withstanding voltage: 
  • 500MΩ insulation
  • -40°C ~ +85°C operating temperature
  • SMT mounting (for automated mounting)

Applications

  • Servo amplifiers
  • Motion controllers
  • PLC (Programmable Logic Controller)
  • Industrial machinery
View Results ( 2 ) Page
Part Number Datasheet Gender Number of Positions Pitch Voltage Rating Contact Plating Current Rating Insulation Resistance Insulation Material Housing Material Number of Ports Packaging Termination Style
DZ02B008DC1 DZ02B008DC1 Datasheet Male 8 Position 0.635 mm 30 V Gold 500 mA 500 MOhms Synthethic Resin Resin 1 Port Tray Crimp
DZ02R008NC1R400 DZ02R008NC1R400 Datasheet Female 8 Position 0.635 mm 30 V Gold 500 mA 500 MOhms Synthethic Resin Resin 1 Port Reel SMD/SMT
Published: 2015-01-22 | Updated: 2022-03-11