JAE Electronics DX07 I/O Connectors

JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.

The DX07 product offering includes a 16-Position USB Type-C.

Receptacles - Available in two contact mounting types: a space-saving two-row SMT type and a hybrid type with superior solder mounting reworkability. Also available in two mounting types: onboard and mid-mount.

Plugs - Available in two versions: standard and slim. Plugs are easy to insert with a smooth "R" on the tip of the mating area on the metal outer shell.

Waterproof - A unique design and insert molding process results in a highly reliable waterproof structure to satisfy IPX8 even after the reflow process. Two connector shell lengths offer even greater design flexibility so the connector can be used for a wide range of devices.

Features

  • Compliant with the universal Serial Bus Type-C specification release 1.1
  • Compatible with USB Type-C Specification Release 2.4
  • Compatible with 10Gbps SuperSpeed communication (USB 3.1 Gen 2 compliant)
  • Compatible with USB Power Delivery
  • Reversible plug makes it possible to insert both ways
  • Superior EMI / EMC characteristics
  • Designed for high mechanical strength
  • Lock structure with high durability
  • Receptacle contact mounting area is available in two types: space-saving two-row SMT and hybrid type with superior solder reworkability
  • Receptacles are available in on-board or mid-mount
  • Plugs available in standard version or slim version

Applications

  • Mobile phones
  • Smartphones
  • Tablet PCs
  • Notebook PCs
  • TVs
  • Compact LCD displays
  • Digital still cameras
  • Digital video cameras
  • Compact handheld devices

Specifications

  • 24-position contacts
  • 5A max. rated current
  • AC 20Vrms rated voltage
  • 40mΩ max. (initial) contact resistance
  • AC 100Vrms for 1 minute dielectric withstanding voltage
  • 100MΩ min. (initial) insulation resistance
  • -30°C to +80°C operating temperature range
  • 10,000 cycles lifetime
  • USB-C Right-Angle Receptacles
    • Supports 240W (5A/48V) max. power supply.
    • USB 2.0 (480Mbps)
    • Reversible plug design
    • Lock structure with superior durability

Videos

Published: 2015-05-28 | Updated: 2026-03-02