JAE Electronics DP3 High-Speed I/O Thunderbolt Connectors
JAE DP3 Series High-Speed I/O Connectors are designed for use with next-generation Thunderbolt™ Technology invented by Intel. The JAE DP3 Series provides extremely fast 10 Gbps per channel I/O data transfer for both inputs and outputs simultaneously. Features include through-hole hold-downs on the metal shell for enhanced mounting strength and a friction lock for increased plug retention strength. Developed as Thunderbolt Technology compatible high-speed transmission interface connectors, DP3 Series I/O Connectors are used to make connections between PCs and peripheral devices such as external HDD and monitors.Features
- 10Gbps high-speed transmission connector for Thunderbolt
- Available in standard and reverse mounting, mid-mount types also available
- Enhanced board mounting strength with through-hole hold-downs on the metal shell
- Friction lock with the metal shell enhances plug retention strength and creates a clear click feeling when mated
- The connector is supplied in an embossed reel
Specifications
- No. of Contacts - 20
- -20ºC to +85ºC operating temperature
- 0.5A (signal pin) rated current
- 100m ohms max. contact resistance
- AC300Vrms per minute dielectric withstanding voltage
- 10,000 mating cycles durability
Applications
- Notebook PCs
- Monitors
- External HDD
Overview
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| DP3AR020SU32JQ1R400 | ![]() |
I/O Connectors Thunderbolt Standard Mnt, 2.1mm Terminal |
| DP3R020RU32JQ1R400 | ![]() |
I/O Connectors Thunderbolt Reverse Mnt, 2.1mm Terminal |
| DP3R020RU32JQR400 | ![]() |
I/O Connectors Thunderbolt Reverse Mnt, 1.4mm Terminal |
| DP3R020SU32JQR400 | ![]() |
I/O Connectors Thunderbolt Standard Mnt, 1.4mm Terminal |
Published: 2013-07-31
| Updated: 2022-03-11