IXYS X3-Class Power MOSFETs with HiPerFET™
IXYS X3-Class Power MOSFETs with HiPerFET™ are avalanche-rated fast intrinsic diodes with N-channel enhancement mode. These MOSFETs feature low RDS(ON), low gate charge (QG), and high-power density. IXYS X3-Class 200V-300V Power MOSFETs with HiPerFET remove leftover energies during high-speed switching to avoid device failure. Typical applications include DC-to-DC converters, power supplies, robotics, servo controls, and battery chargers for light electric vehicles.Features
- High-power density
- Easy to mount
- Low RDS(ON) and QG
- -55°C to +150°C temperature range
- 20Vgs and 2.5Vgs(th)
- Avalanche capability
- dv/dt ruggedness
- Si technology
- Low package inductance
- Fast soft recovery body diode
- International standard packages
Applications
- Battery chargers for light electric vehicles
- Synchronous rectification in switching
- Power supplies
- Motor control
- DC-DC converters
- Uninterruptible power supplies
- Electric forklifts
- Class-D audio amplifiers
- Telecom systems
- Robotics and servo controls
Published: 2017-06-08
| Updated: 2023-12-06