IXYS Single- & Dual-Thyristor Modules

IXYS Single- and Dual-Thyristor Modules are single- or dual-thyristor modules with 800V to 2200V repetitive peak reverse voltage and 18A to 700A average forward output current. IXYS single- and dual-thyristors feature 3000V isolation voltage (UL recognized) and low forward voltage drop of 0.72V to 0.85V. These planar passivated chips utilize direct copper board (DCB) substrate technology.

Features

  • Single- or dual-thyristor modules
  • Planar passivated chips
  • Utilizes DCB substrate technology

Specifications

  • 800V to 2200V repetitive peak reverse voltage (VRRM)
  • 18A to 700A average forward output current (IFAV)
  • 3000V isolation voltage (UL recognized)
  • 0.72V to 0.85V forward voltage drop
Published: 2019-10-04 | Updated: 2023-12-11