IXYS IXYT30N450HV & IXYH30N450HV XPT™ IGBTs
IXYS IXYT30N450HV and IXYH30N450HV High-Voltage XPT™ IGBTs feature a 4.5kV maximum collector-emitter voltage and a 3.9V maximum collector-emitter saturation voltage. IXYS IXYT30N450HV and IXYH30N450HV IGBTs offer a low gate drive requirement and 430W power density. The series is ideal for use in switch-mode and resonant-mode power supplies as well as capacitor discharge circuits, AC switches, and more.Features
- High voltage packages
- High blocking voltage
- High peak current capability
- Low saturation voltage
- Advantages
- Low gate drive requirement
- High power density (430W)
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies
- Laser generators
- Capacitor discharge circuits
- AC switches
Specifications
- 4.5kV maximum collector-emitter voltage
- 3.9V maximum collector-emitter saturation voltage
- 200A maximum continuous collector current
- 30A continuous collector current at +110°C
Published: 2020-11-30
| Updated: 2024-05-29