iWave Global Telematics / Connected Automotive Solutions

iWave offers a complete portfolio of Telematics and Connected Automotive solutions, designed to drive innovation in the automotive industry. Ready to deploy telematics units, gateways, V2X solutions, and rugged devices enable seamless vehicle connectivity even in the harshest environments.

Cybersecurity-compliant software modules enable secure edge to cloud applications and robust protocol stacks, ensuring your systems remain protected. For unique requirements, iWave offers automotive-grade custom design services, including white labeling, branding, custom features, enclosures, and full lifecycle management.

To bring products from concept to market smoothly, iWave also supports production and certifications, including FCC, CE, PTCRB, and carrier approvals. By combining hardware, software, and design expertise, iWave delivers end-to-end solutions that accelerate innovation, reduce risk, and power future-ready automotive technologies.

iG-G26I® Rugged Telematics Devices

Mechanical Drawing - iWave Global Telematics / Connected Automotive Solutions

The iG-G26I® Rugged Telematics Devices, powered by the i.MX 6ULL processors, are designed for off-road vehicles and heavy-duty trucks, performing reliably in harsh environments. A compact, IP67-rated enclosure ensures exceptional durability against dust, water, vibration, and extreme environments. Engineered for seamless deployment, these devices support multiple vehicle communication protocols, enabling broad compatibility across diverse fleets. With a flexible and customizable software platform, customers can easily develop and integrate personalized telematics applications. Robust, adaptable, and performance-driven, the iG-G26I is the ideal solution for next-generation fleet tracking and rugged vehicle telematics.  View Datasheet

Features

  • Integrated Microchip TA100 hardware secure element
  • Wireless connectivity
    • LTE Cat 4 (EMEA, NA, APAC, Canada)
    • LTE Cat M1
    • Wi-Fi® 802.11 a/b/g/n/ac
    • BLUETOOTH® 5.0
  • 512MB DDR3L SDRAM (expandable up to 1GB)
  • 8GB eMMC Flash storage (expandable up to 16GB)
  • 3x CAN ports - 1x CAN-FD and 2x HS-CAN
  • IP67-rated enclosure
  • Panel mount
  • Linux 5.15 BSP with software flexibility

iG-G26® Telematics Control Units

Mechanical Drawing - iWave Global Telematics / Connected Automotive Solutions

The iG-G26® Telematics Connect Hubs provide automakers and fleet operators with real-time insights into driver behavior, vehicle performance, and EV parameters, including battery health, charging patterns, and station analytics. These devices also enable fleet management, navigation insights, and vehicle diagnostics across two-wheelers, off-highway vehicles, and industrial machinery. Built on a flexible Linux BSP with APIs for all peripherals, the platform allows customers to easily develop personalized software solutions ranging from custom data logging and edge analytics to cloud integration and OTA device management. Adding to this ecosystem, the iG-G26 Telematics Control Units, powered by the robust NXP i.MX 6ULL processor, is designed to meet the evolving needs of passenger cars, electric vehicles, and BMS systems. Reliable performance and adaptable architecture make these devices an ideal choice for next-generation telematics and connected mobility applications.  View Datasheet

Features

  • 4G LTE Cat 4/Cat M1 cellular connectivity
  • Wireless connectivity
    • Wi-Fi 802.11a/b/g/n/ac
    • Bluetooth 5.0
  • 3x CAN ports - 1x CAN FD and 2x HS CAN
  • GNSS, accelerometer, gyroscope, and magnetometer
  • Internal battery back-up
  • Linux 5.15.52 software flexibility and transparency
  • Socket CAN, ISO 15765-4, J1939, CANopen, UDSonCAN, and UDSonIP protocols
  • Secure boot/storage
  • TCU supports the AWS IoT FleetWise service along with IoT Core
  • CE/FCC/ISED global certification

iG-G41G® Telematics Gateways

Mechanical Drawing - iWave Global Telematics / Connected Automotive Solutions

The iG-G41G® Telematics Gateways from iWave deliver a flexible, modular computing platform designed to streamline data exchange between multiple ECUs and backend servers. Built on the high-performance i.MX 8XLite processor, these gateways provide a secure execution environment that protects against unauthorized access while ensuring complete data integrity. Engineered for standalone automotive telematics applications, the gateways support a wide range of communication protocols, enabling compatibility across various vehicle platforms. With A rugged, compact, and durable design, the iG-G41G is ideally suited for heavy-duty vehicles, waste disposal trucks, cleaning equipment, and industrial machines, making these devices a reliable solution for modern telematics and connected vehicle applications.  View Datasheet

Features

  • Powered by i.MX 8XLite micro-processor
  • 5x CAN FD ports
  • Wireless connectivity
    • LTE Cat 4
    • 5G upgrade option
    • Wi-Fi 6
    • Bluetooth 5.3
  • Integrated hardware secure element
  • Standard and automotive Ethernet, RS232, RS485, digital inputs, digital outputs, and analog inputs
  • High precision GNSS module
  • IP67 protection class
  • Linux 6.1.22 BSP and API for peripherals

iG-G62H® Telematics Connect Hub

Mechanical Drawing - iWave Global Telematics / Connected Automotive Solutions

The iG-G62H® Telematics Connect Hub is a high-performance, cost-optimized solution designed specifically for electric vehicles, two-wheelers, and passenger cars. Powered by the advanced NXP i.MX 91 processor, it delivers reliable and efficient connectivity, enabling seamless communication between vehicles and cloud platforms. Built for versatility, this compact IP67-rated hub ensures ruggedness and durability, making it suitable for diverse vehicle architectures and challenging installation environments. The iG-G62H supports a wide range of intelligent applications, including fleet management, predictive maintenance, EV intelligence, and battery management, empowering automotive manufacturers and service providers to build truly connected and intelligent vehicle ecosystems. With a combination of performance, reliability, and rugged design, the iG-G62H Connect Hub is the ideal platform for next-generation telematics solutions in modern vehicles.  View Datasheet

Features

  • 2x CAN-FD ports
  • Integrated hardware secure element
  • Wireless connectivity
    • LTE Cat 1 bis
    • Bluetooth 5.2
  • GNSS, accelerometer, and gyroscope
  • IP67 protection class
  • Linux 6.6.52 BSP and peripheral API
  • FCC and ISED certifications

iG-G76P® Telematics EdgePrime

Mechanical Drawing - iWave Global Telematics / Connected Automotive Solutions

iG-G76P® Telematics EdgePrime is a high-end, rugged telematics solution engineered specifically for the toughest environments. Whether it’s off-road vehicles, heavy-duty trucks, or construction machinery, this device is built to perform reliably under extreme conditions. Designed with durability in mind, the iG-G76P features robust provisions for external antennas to maintain strong connectivity even in challenging terrains. Security is a top priority and comes integrated with a hardware secure element to protect sensitive data and ensure secure communication. For uninterrupted operation, the device includes an onboard real-time clock (RTC), a rechargeable lithium-polymer battery, and even supports a supercapacitor for power backup. This combination ensures the device continues functioning even in situations where power may be inconsistent.  View Datasheet

Features

  • Powered by i.MX 93 dual core micro-processor
  • 4x CAN-FD ports
  • Global LTE Cat-4 cellular connectivity
  • Wireless connectivity
    • Wi-Fi 6
    • Bluetooth 5.3
  • Automotive and standard Ethernet ports
  • Integrated hardware secure element
  • GNSS, accelerometer, gyroscope, and magnetometer
  • IP67 protection class
  • Linux 6.6.52 BSP
  • Cybersecurity-enhanced solution

Standard Software Releases & Custom Packages

Mechanical Drawing - iWave Global Telematics / Connected Automotive Solutions

iWave provides a complete end-to-end telematics solution, starting from robust hardware units all the way up to fully customized software applications. Standard software deliverables provide a ready-to-use foundation, while a flexible architecture allows users to build personalized edge applications. This modular software architecture allows customers to quickly develop, deploy, and update applications while relying on iWave’s proven and secure software foundation.

Features

  • Linux Kernel and Yocto-based BSP - ensures a stable, secure, and customizable operating environment
  • Standard iWave software deliverables - API libraries, protocol stacks, and drivers for CAN, RS232, RS485, GNSS, BLE, LTE, sensors, and I/O interfaces
  • Application development support - customers can build edge applications on top of iWave's API libraries, enabling seamless integration with the cloud, analytics, or fleet-management platforms
  • Security integration - built-in security module with encryption, secure key storage, and crypto libraries, ensuring safe data communication and authenticated device access

Product Comparison

Chart - iWave Global Telematics / Connected Automotive Solutions

Videos

Telematics Deployments Across Diverse Use Cases

Infographic - iWave Global Telematics / Connected Automotive Solutions
Published: 2026-01-26 | Updated: 2026-01-28