IoTize TapNLink TnL-FIW10x (Wi-Fi, BLE, NFC) Module

IoTize TapNLink TnL-FIW10x (Wi-Fi, BLE, NFC) Module is used for instant integration of wireless connectivity that links electronics to mobile devices and the Cloud. This solution can add network connectivity without redesigning existing systems or recoding their firmware. It supports integrators with software and features for instant creation of customized Human Machine Interfaces (HMI) that run on mobile devices, configurable access control, security, and Cloud integration.

Features

  • Communication Channels
    • Near Field Communication (NFC) Type5 tag (ISO/IEC 15693)
    • Wi-Fi 802.11b/g/n
    • Bluetooth Low Energy (BLE) 4.2
  • Target system interface protocols
    • SWD debugging/programming interface protocol
    • Software Secure Serial Port (S3P)
  • Security features
    • Configurable access profiles
    • Configurable, encrypted passwords
    • AES-128 module-level data encryption
    • Configurable secure pairing with NFC
  • Configurable target memory access controls
    • Accessible data addresses: up to ~ 500
    • User profiles up to ~ 100
    • Access capabilities: Read or Write or Read/Write
  • Electrical characteristics
    • Input voltage 2.3V to 3.6V
    • Low power consumption
      • Standby 100µA
      • NFC Tx/Rx 7mA
      • Wi-Fi Rx 50mA
      • Wi-Fi Tx 110mA (802.11g)
      • BLE Tx/Rx 65mA
  • Mechanical characteristics
    • Dimensions 28mm x 38mm x 3mm
  • Package options
    • Bare board
    • Plastic casing (IP44)
    • Silicone resin (IP65)
  • Operating temperature range
    • -20°C, +55°C
  • Acceptance
    • CE (Europe), FCC (USA), IC (Canada).
    • REACH and RoHS compliant

Block Diagram

Block Diagram - IoTize TapNLink TnL-FIW10x (Wi-Fi, BLE, NFC) Module

Videos

Published: 2021-02-16 | Updated: 2022-03-11