Intel® Quark™ Microcontroller Developer Kit D2000

Intel® Quark™ Microcontroller Developer Kit D2000

Intel® Quark™ Microcontroller Developer Kit D2000 is a small-form-factor board for development of designs using the Quark D2000 microcontroller. The development platform contains among other things flash storage, a 6-axis compass / accelerometer with a temperature sensor, an Arduino Uno compatible shield's interface and a booster pack compatible shield's interface. A USB connection enables programming and debugging (JTAG) of the development platform. The software tool chain for the development platform is provided by Intel System Studio for Microcontrollers, which is an Eclipse-based IDE for developing, optimizing and debugging applications. Features of the software include GCC, Intel Integrated Performance Primitives for Microcontrollers, the Board Support Package for the Intel Quark Microcontroller Software Interface and sample applications.

Features
  • Security
  • Intelligence at the edge
  • Faster time to market
  • Tremendous flexibility
Board View
​Board View
Block Diagram
Block Diagram
eNews
  • Intel
Published: 2016-03-14 | Updated: 2016-03-14