Intel 5th Gen Xeon® Processors
Intel 5th Gen Xeon® Processors unlock the power of data and spur innovation with impressive performance gains across various tasks. The Intel 5th Gen processors feature enhanced efficiency and cost savings for AI, databases, networking, storage, and high-performance computing (HPC). These processors provide more computing power, increased cache size, and faster memory within the same power limits as the previous generation. Moreover, the devices seamlessly integrate with the software and platforms of 4th Gen Intel Xeon processors, streamlining testing and validation for deploying new systems.Features
- Faster DDR5 memory, supporting up to 5,600MT/s (1DPC) - a 16% increase over 4th Gen Intel Xeon processors
- Increased shared last-level cache - up to 320MB shared across all cores, a 3x increase for select SKUs
- Enhanced inter-socket bandwidth with Intel UPI 2.0 - up to 20GT/s, a 25% increase over the prior generation
- Confidential computing with Intel TDX for VM-level workload isolation and Intel SGX for application-level workload isolation
- Low-latency, coherent memory communication with CPU via Compute Express Link (CXL) Type 1 or 2 devices
- Expanded memory capacity with CXL Type 3 devices for increased in-system memory bandwidth
- Intel VROC eliminates the need for traditional RAID HBA cards designed for NVMe SSDs
- Configure CPU for specific workload needs with Intel SST
- Improved availability and data reliability with advanced RAS capabilities
- Accelerate high-priority applications with Intel Ethernet 800 series network adapters
- Operational efficiency features with seamless firmware updates, Intel Platform Monitoring Technology, and Intel RDT
- Intel On Demand allows flexible addition of acceleration or security features as needed
Applications
- Generative AI
- Natural language processing (NLP)
- Machine learning (ML)
- Image classification
- General compute
- HPC
- Web and microservices
- Database and analytics
- Networking
Videos
Additional Resources
Published: 2024-03-04
| Updated: 2024-03-22