Insight SiP ISP3010-UX-DK Development Kit
Insight SiP ISP3010-UX-DK Development Kit provides a demonstration and evaluation platform for the ISP3010 Smart Ultra-Wide Band BLE 5 Module. The ISP3010 combines IEEE802.15.4-2011 Ultra Wide Band (UWB) and BLUETOOTH® Low Energy (BLE) 5 in a compact 14.0mm x 14.0mm x 1.5mm package. The ISP3010 Module integrates a multi-band antenna to support the BLE frequency band at 2.4GHz and the UWB frequency band at 6.5GHz. The Module also integrates all passives, crystals, and DC-DC converters to optimize the power consumption for a longer lifetime when operating on batteries.The modular Insight SiP ISP3010 Development Kit includes several boards which can be used together to demonstrate the capabilities ISP3010 Module. The Test Board features a pre-mounted ISP3010 Module with test points for all key signals. The ISP130603 Interface Board with an integrated J-Link OB JTAG/SWD Emulator provides debugging. The Anchor Board integrates the ISP3010 Module and a USB port for connection to a PC. The Anchor Board enables communication with a TAG through UWB standards. The ISP3010-UX-TB Tag Board is a small PCB integrating an ISP3010 Module powered by a coin cell.
The Test Board (ISP3010-UX-TB), Anchor Board (ISP3010-UX-AN), and Tag Board (ISP3010-UX-TB) can also be purchased separately.
UWB Ranging App
The UWB Ranging App can be used with the ISP3010 Development Kit to demonstrate the features of the ISP3010 Ultra-Wide Band BLE 5 Module. The App can be downloaded from Google Play.
Kit Contents
- ISP130603 Interface Board (60mm x 47mm)
- ISP1510-UX-TB Test Board (45mm x 55mm)
- ISP1510-UX-AN Anchor Board (60mm x 47mm)
- ISP1510-UX-TG Tag Board (27mm x 25mm)
- NFC antenna
- USB cable
- 2-lead patch cable
- FPC 22-pin cable
- FPC 14-pin cable
- FPC 10-pin cable
Videos
Interface Board Layout
Test Board Layout
Anchor Board Layout
Tag Board Layout