Infineon Technologies IRSM836 Integrated Power Module

Infineon IRSM836 Integrated Power Module is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR IRSM836 is a 2A to 3A, 500BVSS IPM offering a compact AC motor-driver in an isolated package. It offers a combination of IR's low RDS(on) Trench MOSFET technology and a 3-phase high voltage driver in a small 12x12mm PQFN package.

Features

  • Integrated gate drivers and bootstrap functionality
  • DC current ratings from 2A to 3A
  • 500V MOSFET Blocking Voltage
  • Open-source for leg-shunt current sensing
  • Protection shutdown pin
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V Schmitt-triggered active high input logic
  • Cross-conduction prevention logic
  • Isolation 1500VRMS min
  • Functions without a heatsink
  • Shortens design time
  • Shrinks board space requirements
  • Simplicity - Eliminates Heat Sink
  • Replaces more than 20 discrete parts to deliver a complete motor drive stage
  • Slashes assembly time and cost
  • Simplifies procurement and inventory management
  • Reference design kits available for quick evaluation on any 3-phase motor
Published: 2013-09-11 | Updated: 2026-03-09